- RS-stocknr.:
- 432-3442
- Fabrikantnummer:
- BFVD-171212GT
- Fabrikant:
- PMA
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-04-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 4)
€ 11,135
(excl. BTW)
€ 13,473
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
4 - 36 | € 11,135 | € 44,54 |
40 - 196 | € 10,578 | € 42,312 |
200 + | € 10,023 | € 40,092 |
*prijsindicatie |
- RS-stocknr.:
- 432-3442
- Fabrikantnummer:
- BFVD-171212GT
- Fabrikant:
- PMA
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
V-Piece
Black high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.,V Pieces are one-piece, vibration free connection with surface mount fixing holes.
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Size | 17 mm, 12 mm, 12mm |
Fitting Type | V Piece |
Material | PA 6 |
Colour | Black |
IP Rating | IP66 |
Series | FVD |
- RS-stocknr.:
- 432-3442
- Fabrikantnummer:
- BFVD-171212GT
- Fabrikant:
- PMA