- RS-stocknr.:
- 738-8307
- Fabrikantnummer:
- EX/M20-050/TC
- Fabrikant:
- Kopex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 738-8307
- Fabrikantnummer:
- EX/M20-050/TC
- Fabrikant:
- Kopex
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Thread Converters
A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.
Note
It is not recommended to use two adapters together (joined to each other).
Approvals
ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Certification. IECEx BAS07.0090X.
Kopex Ex-System
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Size | 20mm |
Fitting Type | Adapter |
Material | Brass |
IP Rating | IP66 |
- RS-stocknr.:
- 738-8307
- Fabrikantnummer:
- EX/M20-050/TC
- Fabrikant:
- Kopex