Molex Crimp Tool for Insulkrimp Flag Quick Disconnect Fully Insulated Terminal, 14 AWG

  • RS-stocknr. 822-7802
  • Fabrikantnummer 64005-4100
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex PremiumGrade T9999 Tooling

Molex T9999 PremiumGrade series of tools provides the user with various options of high quality tooling to ensure your application is covered.

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specificaties
Kenmerk Waarde
Connector Type Insulkrimp Flag Quick Disconnect Fully Insulated Terminal
Minimum Wire Size 22AWG
Maximum Wire Size 14 AWG
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
922,31
(excl. BTW)
1.116,00
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 922,31
5 +
€ 889,37