- RS-stocknr.:
- 104-4590
- Fabrikantnummer:
- T3720 65
- Fabrikant:
- CK
- RS-stocknr.:
- 104-4590
- Fabrikantnummer:
- T3720 65
- Fabrikant:
- CK
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
High-Strength Sidecutter
For the hardest wires, including piano wire
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238A
Hot drop forged special alloy steel jaws
To ISO 5749; DIN 5238A
Standards
ISO 5749; DIN 5238A
Specificaties
Kenmerk | Waarde |
---|---|
Overall Length | 165 mm |
Maximum Cutting Capacity | 4.0mm |