- RS-stocknr.:
- 687-9900
- Fabrikantnummer:
- 2191V-200
- Fabrikant:
- Bahco
- RS-stocknr.:
- 687-9900
- Fabrikantnummer:
- 2191V-200
- Fabrikant:
- Bahco
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- ES
Productomschrijving
Bahco VDE Heavy Duty Side Cutter
Bahco VDE Heavy Duty Side Cutters are the tools designed for professionals. Made of anti-corrosion high performance alloy steel. Insulated side cutting pliers ensure a safe work on live equipment up to 1000 V.
Features & Benefits
Made of high performance alloy steel
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome plated and anti-corrosion treated finish
ISO 5749, IEC 60900. It is also VDE certified.
Made of high performance alloy steel
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for further protection of handle
Chrome plated and anti-corrosion treated finish
ISO 5749, IEC 60900. It is also VDE certified.
Standards
ISO5749, DIN5749
Specificaties
Kenmerk | Waarde |
---|---|
Overall Length | 200 mm |
Maximum Cutting Capacity | 4.0mm |