Sefram MW9520 Cable Tracer, Cable Detection Depth 2m CAT III - 450V, Maximum Safe Working Voltage 300V
- RS-stocknr.:
- 230-7466
- Fabrikantnummer:
- MW9520
- Fabrikant:
- Sefram
- RS-stocknr.:
- 230-7466
- Fabrikantnummer:
- MW9520
- Fabrikant:
- Sefram
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The MW9520 is the ideal tool for maintenance, renovation and improvement
Main features:
Transmitter and receiver with panoramic backlighted LCD
Operates on current-carrying (live) or non current-carrying mains circuits
Adjustable level for the transmitter (3 levels)
Adjustable sensitivity for the receiver
Several transmitters can be used with different coding
Powerful built-in torch with LED
Silent mode
Non contact voltage detector function (on the receiver)
Voltage measurement (on the transmitter)
Easy-to-use
Safety: 300V - CAT III
Operates on current-carrying (live) or non current-carrying mains circuits
Adjustable level for the transmitter (3 levels)
Adjustable sensitivity for the receiver
Several transmitters can be used with different coding
Powerful built-in torch with LED
Silent mode
Non contact voltage detector function (on the receiver)
Voltage measurement (on the transmitter)
Easy-to-use
Safety: 300V - CAT III
Applications:
Location and tracking of lines and sockets
Location of defects on cables (open)
Fault location in under-floor heating systems
Detection of metal heating ducts
Detection of water pipes
Location of defects on cables (open)
Location of short-circuits on cabl
Location of defects on cables (open)
Fault location in under-floor heating systems
Detection of metal heating ducts
Detection of water pipes
Location of defects on cables (open)
Location of short-circuits on cabl
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | LCD |
Cable Detection Depth | 2m |
Meter Type | Cable Tracer |
Safety Category | CAT III - 450V |
Battery Life | 10 h |
Maximum Safe Working Voltage | 300V |
Model Number p | MW9520 |