Phoenix Contact, M25 Thread, Polyamide, 25 mm Diameter Threaded
- RS-stocknr.:
- 566-223
- Fabrikantnummer:
- 1424520
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 5,43
(excl. BTW)
€ 6,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 17 augustus 2026
- Plus verzending 54 stuk(s) vanaf 21 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 5,43 | € 0,543 |
*prijsindicatie
- RS-stocknr.:
- 566-223
- Fabrikantnummer:
- 1424520
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Thread Size | M25 | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Material | Polyamide | |
| Diameter | 25mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Series | A-INSP-M25-68N-P-LG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Thread Size M25 | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Material Polyamide | ||
Diameter 25mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Series A-INSP-M25-68N-P-LG | ||
- Land van herkomst:
- DE
The Phoenix Contact Screw Plug, designed for cable screw glands, features a robust construction suitable for demanding applications. Crafted from high-quality materials, it ensures a reliable connection with a connecting thread of M25 x 1.5. Its light grey colour (RAL 7035) contributes to a clear and identifiable installation. This product is characterised by its effective sealing capabilities, thanks to the integrated O-ring, making it ideal for environments where moisture ingress is a concern. With a wide operational temperature range from -40 °C to 100 °C, it offers versatility and durability. The screw plug is also halogen-free, aligning with modern safety standards while promoting environmental responsibility. Suitable for heavy-duty applications, this component is the perfect choice for enhancing connection integrity in various industrial settings.
Meets stringent environmental standards with halogen free materials
Designed for high protection degrees ensuring reliable performance
Incorporates an O ring for enhanced sealing and moisture protection
Ideal for extreme temperature variations supporting diverse operational settings
Manufactured to ensure compliance with EU RoHS substance requirements
Light grey finish provides enhanced visibility for installation
Optimised thread design promotes secure and stable connections
Configured for easy integration into existing systems
Gerelateerde Links
- Phoenix Contact Polyamide, 30 mm Diameter Threaded
- Phoenix Contact Stainless Steel, 25 mm Diameter Threaded
- WISKA Polyamide, 31 mm Diameter Threaded
- Phoenix Contact Nickel Plated Brass, 25 mm Diameter Threaded
- Phoenix Contact 316 Stainless Steel, 25 mm Diameter Threaded
- Capri Polyamide, 28 mm Diameter Threaded
- Lapp Polyamide, 25.3 mm Diameter Threaded
- RS PRO Polyamide, 30 mm Diameter Threaded
