RS PRO, PG9 Thread, Polyamide 66, 18.7 mm Diameter Threaded
- RS-stocknr.:
- 606-542
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 100 eenheden)*
€ 28,99
(excl. BTW)
€ 35,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 292 stuk(s) vanaf 20 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 28,99 | € 0,29 |
*prijsindicatie
- RS-stocknr.:
- 606-542
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Threaded | Yes | |
| Thread Size | PG9 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide 66 | |
| Diameter | 18.7mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Threaded Yes | ||
Thread Size PG9 | ||
Product Type Cable Gland Plug | ||
Material Polyamide 66 | ||
Diameter 18.7mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
- Land van herkomst:
- TW
RS PRO Screw Plug, UL-Approved Nylon 66, Flame Resistant
This RS PRO Screw Plug is a robust and flame-resistant solution designed for sealing unused holes in various applications. Constructed from UL-approved Nylon 66, it offers reliable performance and safety compliance, making it ideal for environments requiring stringent safety standards.
Features and Benefits
Manufactured from UL-Approved Nylon 66: Ensures durability and flame resistance, providing long-lasting performance.
Designed to Close Unneeded Holes Effectively: Offers a cost-efficient solution while maintaining a neat appearance.
Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations, ensuring safe usage.
Threaded Mounting Design: Provides a secure and neat closure for unused holes.
Applications
Electrical enclosures
Industrial machinery
Control panels
Automotive components
Additional Information
Compliant with UL94V-2 flame rating
Suitable for hole diameters of 15.5 mm
Available in black for a professional finish
Thread size PG9 for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- Capri Polyamide, 19 mm Diameter Threaded
- Phoenix Contact Polyamide, 19 mm Diameter Threaded
- Phoenix Contact Polyamide, 18 mm Diameter Threaded
- Alpha Wire Polyamide 15 mm Diameter Threaded
- RS PRO Polyamide 66, 55.5 mm Diameter Threaded
- RS PRO Polyamide 66, 14.8 mm Diameter Threaded
- RS PRO Polyamide 66, 29.7 mm Diameter Threaded
- RS PRO Polyamide 66, 36.6 mm Diameter Threaded