Capri, M20 Thread, Nickel Plated Brass Threaded
- RS-stocknr.:
- 747-599
- Fabrikantnummer:
- IGE1M20SNPNK2
- Fabrikant:
- Capri
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 747-599
- Fabrikantnummer:
- IGE1M20SNPNK2
- Fabrikant:
- Capri
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Capri | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Threaded | Yes | |
| Sub Type | Cable | |
| Material | Nickel Plated Brass | |
| Hazardous Area Certification | UKCA | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IGE1 | |
| Standards/Approvals | B.S. 6121 Part 1 and EN 62444. | |
| Alles selecteren | ||
|---|---|---|
Merk Capri | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Threaded Yes | ||
Sub Type Cable | ||
Material Nickel Plated Brass | ||
Hazardous Area Certification UKCA | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Series IGE1 | ||
Standards/Approvals B.S. 6121 Part 1 and EN 62444. | ||
- Land van herkomst:
- IN
The Capri Industrial Cable Gland is a heavy‑duty metallic solution designed for industrial applications requiring armour clamping, grounding, and earthing. Built to B.S. 6121 and EN 62444 standards, it ensures reliable performance in harsh environments. With two silicone sealing rings, it provides IP66 protection on both inner and outer sheaths, while its smart clamping method allows compatibility with SWA, SWB, and STA cables by simply reversing the clamping ring.
Constructed from nickel plated brass for strength and corrosion resistance
Supplied with locknut nylon IP washer earth tag and shroud for complete installation
Provides double pull resistant sealing on inner and outer cable sheaths
Gerelateerde Links
- Capri Nickel Plated Brass Threaded
- Capri Nickel Plated Brass, 13.9 mm Diameter Threaded
- Capri Nickel Plated Brass, 11.4 mm Diameter Threaded
- Capri Nickel Plated Brass Threaded
- Capri Nickel Plated Brass, 26.2 mm Diameter Threaded
- Capri Nickel Plated Brass, 11.4 mm Diameter Threaded
- ABB Nickel Plated Brass Threaded
- Thomas & Betts Nickel Plated Brass Threaded
