Capri, PG21 Thread, Polyamide, 32 mm Diameter Threaded
- RS-stocknr.:
- 747-646
- Fabrikantnummer:
- CPM2500FB
- Fabrikant:
- Capri
Afbeelding representeert productcategorie
Subtotaal (1 rol van 50 meter)*
€ 133,84
(excl. BTW)
€ 161,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 133,84 | € 2,677 |
*prijsindicatie
- RS-stocknr.:
- 747-646
- Fabrikantnummer:
- CPM2500FB
- Fabrikant:
- Capri
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Capri | |
| Thread Size | PG21 | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Sub Type | Plug | |
| Material | Polyamide | |
| Diameter | 32mm | |
| Colour | Grey | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | CPM | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Capri | ||
Thread Size PG21 | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Sub Type Plug | ||
Material Polyamide | ||
Diameter 32mm | ||
Colour Grey | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series CPM | ||
Standards/Approvals CE | ||
- Land van herkomst:
- FR
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.
Operating temperature range from minus 20°C to Plus 80°C
Thread type ISO according to EN 60423 and Pg according to UTE C 68‑311 and DIN40430
Provides secure sealing for unused inlets in industrial electrical equipment
Gerelateerde Links
- Capri Polyamide, 28 mm Diameter Threaded
- Capri Polyamide, 36 mm Diameter Threaded
- Capri Polyamide, 19 mm Diameter Threaded
- Capri Polyamide, 27 mm Diameter Threaded
- Capri Polyamide, 19 mm Diameter Threaded
- Capri Polyamide, 23 mm Diameter Threaded
- Phoenix Contact Polyamide, 33 mm Diameter Threaded
- Capri Polyamide Nylon Threaded
