Capri, M25 Thread, Nickel Plated Brass, 11.4 mm Diameter Threaded
- RS-stocknr.:
- 747-650
- Fabrikantnummer:
- IGA2M25NPNK2
- Fabrikant:
- Capri
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 8,52
(excl. BTW)
€ 10,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,52 |
*prijsindicatie
- RS-stocknr.:
- 747-650
- Fabrikantnummer:
- IGA2M25NPNK2
- Fabrikant:
- Capri
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Capri | |
| Thread Size | M25 | |
| Threaded | Yes | |
| Product Type | Cable Gland | |
| Sub Type | Cable | |
| Material | Nickel Plated Brass | |
| Diameter | 11.4mm | |
| Colour | Nickel | |
| Hazardous Area Certification | UKCA | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | B.S. 6121 Part 1 and EN 62444. | |
| Series | Capri IGA2 | |
| Alles selecteren | ||
|---|---|---|
Merk Capri | ||
Thread Size M25 | ||
Threaded Yes | ||
Product Type Cable Gland | ||
Sub Type Cable | ||
Material Nickel Plated Brass | ||
Diameter 11.4mm | ||
Colour Nickel | ||
Hazardous Area Certification UKCA | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals B.S. 6121 Part 1 and EN 62444. | ||
Series Capri IGA2 | ||
- Land van herkomst:
- IN
The Capri Industrial Cable Gland is a robust metallic solution designed for non‑armoured plastic or rubber sheathed cables. Built to B.S. 6121 and EN 62444 standards, it is suitable for both indoor and outdoor installations, even in harsh environmental conditions. Its silicone seal ensures reliable performance with a wide operating temperature range, while the design minimizes the risk of cold flow and guarantees IP66 protection.
Constructed from nickel plated brass for strength and durability
Supplied with locknut nylon IP washer earth tag and shroud for complete installation
Provides a single pull resistant seal on the outer sheath of non armoured
Gerelateerde Links
- Capri Nickel Plated Brass, 11.4 mm Diameter Threaded
- Capri Nickel Plated Brass Threaded
- Capri Nickel Plated Brass Threaded
- ABB Nickel Plated Brass Threaded
- Capri Nickel Plated Brass, 26.2 mm Diameter Threaded
- Capri Nickel Plated Brass, 13.9 mm Diameter Threaded
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Jacobs Cable Gland Adapter PG11 Interior Thread Nickel Plated Brass, M25PG11
