Capri, M32 Thread, Nickel Plated Brass, 26.2 mm Diameter Threaded
- RS-stocknr.:
- 747-651
- Fabrikantnummer:
- IGA2M32NPNK2
- Fabrikant:
- Capri
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,13
(excl. BTW)
€ 18,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 15,13 |
| 10 + | € 13,91 |
*prijsindicatie
- RS-stocknr.:
- 747-651
- Fabrikantnummer:
- IGA2M32NPNK2
- Fabrikant:
- Capri
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Capri | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Threaded | Yes | |
| Sub Type | Cable Gland | |
| Material | Nickel Plated Brass | |
| Diameter | 26.2mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IGA2 | |
| Standards/Approvals | EN 62444 | |
| Alles selecteren | ||
|---|---|---|
Merk Capri | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Threaded Yes | ||
Sub Type Cable Gland | ||
Material Nickel Plated Brass | ||
Diameter 26.2mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 125°C | ||
Series IGA2 | ||
Standards/Approvals EN 62444 | ||
- Land van herkomst:
- IN
The Capri Industrial Cable Gland is a robust metallic solution designed for non‑armoured plastic or rubber sheathed cables. Built to B.S. 6121 and EN 62444 standards, it is suitable for both indoor and outdoor installations, even in harsh environmental conditions. Its silicone seal ensures reliable performance with a wide operating temperature range, while the design minimizes the risk of cold flow and guarantees IP66 protection.
Constructed from nickel plated brass for strength and durability
Supplied with locknut nylon IP washer earth tag and shroud for complete installation
Provides a single pull resistant seal on the outer sheath of non armoured
Gerelateerde Links
- Capri Nickel Plated Brass, 26.2 mm Diameter Threaded
- Capri Nickel Plated Brass Threaded
- Capri Nickel Plated Brass Threaded
- ABB Nickel Plated Brass Threaded
- Capri Fitting Nickel Plated Brass 21 Nominal Size Nickel Plated Brass, Nickel IP66
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M32 Thread
- Capri Nickel Plated Brass, 13.9 mm Diameter Threaded
- Capri Nickel Plated Brass, 11.4 mm Diameter Threaded
