- RS-stocknr.:
- 744-8099
- Fabrikantnummer:
- LU9RPB010
- Fabrikant:
- Schneider Electric
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 61,51
(excl. BTW)
€ 74,43
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 61,51 |
10 - 14 | € 59,57 |
15 + | € 57,55 |
- RS-stocknr.:
- 744-8099
- Fabrikantnummer:
- LU9RPB010
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
Productomschrijving
Connection Cables
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
- Faster design with fewer components needed
- Quicker panel build with faster assembly time and fewer wires per starter
- Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
- Flexible and upgradeable with plug-and-play function modules
- Voltage and protection parameters can be determined after assembly and wiring
- Broad band electronic control unit provides improved overload protection with fewer components
- Expandable plug-and–play diagnostics
- Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specificaties
Kenmerk | Waarde |
---|---|
Series | LU9R |
Accessory Type | Cable |
For Use With | TeSys U Series |