NTN Track Roller Track Roller Track Roller NUKR62H/3AS 24 mm ID, 35 mm OD

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 148,99

(excl. BTW)

€ 180,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 05 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 148,99

*prijsindicatie

RS-stocknr.:
700-228
Fabrikantnummer:
NUKR62H/3AS
Fabrikant:
NTN
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

NTN

Product Type

Track Roller

Roller Diameter

35mm

Roller Width

30.5mm

Sub Type

Track Roller

Bearing Type

Track Roller

Bore Size

24mm

Static Load Rating

72.5kN

Dynamic Load Rating

56.5kN

Roller Shape

Spherical

Roller Style

Stud

Vrijgesteld

Land van herkomst:
JP
The NTN Cam Follower With Shaft designed to deliver exceptional performance in various applications requiring reliable motion transfer. This robust component features an external diameter of 62 mm and is engineered to support dynamic loads up to 56,500,000 mN. With a width of 29 mm, the cam follower ensures stability and precision while operating in demanding environments. It incorporates multiple lubrication holes, optimising grease distribution for enhanced longevity. The superior construction also manages temperature extremes effectively, making it an Ideal choice for high-performance machinery.

Designed for dynamic load ratings up to 56500000 mN ensuring durability and reliability

Compact external diameter of 62 mm allows for versatile mounting options

Includes multiple axial and radial lubrication holes for effective maintenance

Temperature range accommodates operation from -20°C to 120°C suitable for diverse environments

Radial clearance class CN optimises performance in various applications

Constructed for minimal wear featuring a static load rating of 72500000 mN

Lightweight design at 0.795 kg aids in reducing overall machine load

Gerelateerde Links