NTN Cam Follower Roller Bearing Cam Follower NUKR80/3AS 30 mm ID, 47.5 mm OD
- RS-stocknr.:
- 700-232
- Fabrikantnummer:
- NUKR80/3AS
- Fabrikant:
- NTN
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 213,38
(excl. BTW)
€ 258,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 24 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,38 |
*prijsindicatie
- RS-stocknr.:
- 700-232
- Fabrikantnummer:
- NUKR80/3AS
- Fabrikant:
- NTN
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
| Merk | NTN | |
| Roller Diameter | 47.5mm | |
| Product Type | Cam Follower | |
| Roller Width | 37mm | |
| Bearing Type | Cam Follower | |
| Sub Type | Roller Bearing | |
| Bore Size | 30mm | |
| Static Load Rating | 151kN | |
| Dynamic Load Rating | 101kN | |
| Roller Style | Full Complement Cylindrical Roller | |
| Roller Shape | Spherical Outer Ring | |
| Alles selecteren | ||
|---|---|---|
Merk NTN | ||
Roller Diameter 47.5mm | ||
Product Type Cam Follower | ||
Roller Width 37mm | ||
Bearing Type Cam Follower | ||
Sub Type Roller Bearing | ||
Bore Size 30mm | ||
Static Load Rating 151kN | ||
Dynamic Load Rating 101kN | ||
Roller Style Full Complement Cylindrical Roller | ||
Roller Shape Spherical Outer Ring | ||
Vrijgesteld
- Land van herkomst:
- JP
The NTN Cam Follower With Shaft designed for impeccable performance in various industrial applications. Ideal for machinery requiring robust support and reliability, this cam follower ensures seamless operation with its needle roller bearing and full-complement cylindrical roller design. The spherical outer ring facilitates smooth movement, while the double-side shields and oil hole enhance durability and maintenance efficiency. Engineered for heavy-duty use, its well-suited for environments that demand precise specifications and exceptional load-bearing capabilities.
Equipped with a needle roller bearing for superior load distribution and reduced friction
Full complement cylindrical roller design enhances stability under load
Contains an oil hole for efficient lubrication ensuring long service life
Features double side shields that protect against contaminants extending bearing lifespan
Spherical outer ring design allows for angular misalignment adjustment improving operational reliability
Offers a radial clearance class of CN tailored for general purpose applications
Precision class P0 ensures consistent quality and performance
Mass of 1.54 kg contributes to durability without compromising on functionality
Dynamic load rating of 101000000 mN makes it suitable for demanding applications
Static load rating of 151000000 mN supports heavy loads with assurance
Gerelateerde Links
- NTN Cam Follower Roller Bearing Cam Follower NUKR80H/3AS 30 mm ID, 47.5 mm OD
- NTN Roller Follower Roller Bearing Roller Bearing Inner Ring NUTR308X/3AS 40 mm ID, 47.5 mm OD
- NTN Cam Follower Roller Bearing Cam Follower KRV35XLLH/3AS 16 mm ID, 19.5 mm OD
- NTN Cam Follower Roller Bearing Cam Follower NUKR72/3AS 24 mm ID, 41.5 mm OD
- NTN Cam Follower Roller Follower Cam Follower KRV30LL/3AS 12 mm ID, 30 mm OD
- NTN Roller Follower Roller Follower Cam Follower NA2200LL/3AS 10 mm ID, 30 mm OD
- NTN Roller Follower Roller Follower Cam Follower NATV10LL/3AS 10 mm ID, 30 mm OD
- NTN Roller Follower Roller Follower Cam Follower NA2206LL/3AS 30 mm ID, 62 mm OD