NTN Needle Roller Track Roller Roller Bearing NUTR208X/3AS 40 mm ID, 80 mm OD
- RS-stocknr.:
- 722-613
- Fabrikantnummer:
- NUTR208X/3AS
- Fabrikant:
- NTN
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 138,98
(excl. BTW)
€ 168,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 21 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 138,98 |
*prijsindicatie
- RS-stocknr.:
- 722-613
- Fabrikantnummer:
- NUTR208X/3AS
- Fabrikant:
- NTN
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
| Merk | NTN | |
| Product Type | Roller Bearing | |
| Roller Diameter | 80mm | |
| Roller Width | 30mm | |
| Sub Type | Track Roller | |
| Bearing Type | Needle Roller | |
| Bore Size | 40mm | |
| Static Load Rating | 125kN | |
| Dynamic Load Rating | 87000N | |
| Roller Shape | Cylindrical | |
| Roller Style | Full Complement Cylindrical Roller | |
| Alles selecteren | ||
|---|---|---|
Merk NTN | ||
Product Type Roller Bearing | ||
Roller Diameter 80mm | ||
Roller Width 30mm | ||
Sub Type Track Roller | ||
Bearing Type Needle Roller | ||
Bore Size 40mm | ||
Static Load Rating 125kN | ||
Dynamic Load Rating 87000N | ||
Roller Shape Cylindrical | ||
Roller Style Full Complement Cylindrical Roller | ||
Vrijgesteld
- Land van herkomst:
- JP
The NTN Roller Follower With Inner Ring is designed for optimal performance in demanding applications. Engineered as a full-complement cylindrical roller bearing, it ensures reliable operation under various load conditions. Its robust construction includes double-side shields, providing enhanced protection against contaminants, which is essential for longevity and durability.
Robust design with double side shields for improved protection against contaminants
Full complement cylindrical roller configuration offers high load capacity enhancing reliability
Precision engineering ensures accurate fit and function in various applications
Designed for both dynamic and static load ratings to accommodate a wide range of operating conditions
Min and max operating temperature ratings ensure suitability for diverse environments
Gerelateerde Links
- NTN Needle Roller Roller Follower Track Roller NUTR208/3AS 40 mm ID, 80 mm OD
- NTN Needle Roller Roller Follower Track Roller NUTR307/3AS 35 mm ID, 80 mm OD
- NTN Needle Roller Track Roller Roller Bearing NUTR206X/3AS 30 mm ID, 62 mm OD
- NTN Needle Roller Track Roller Roller Bearing NUTR202X/3AS 15 mm ID, 35 mm OD
- NTN Needle Roller Track Roller Roller Bearing NATV25XLL/3AS 25 mm ID, 52 mm OD
- NTN Needle Roller Track Roller Roller Bearing NUTR210X/3AS 50 mm ID, 90 mm OD
- NTN Needle Roller Roller Follower Track Roller NUTR207/3AS 35 mm ID, 72 mm OD
- NTN Needle Roller Roller Follower Track Roller NUTR302/3AS 15 mm ID, 42 mm OD