Maxim MAX3051EKA+T, CAN Transceiver 1MBps 1-Channel ISO 11898, 8-Pin SOT-23

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

CAN Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specificaties
Kenmerk Waarde
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 70 mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 3.47 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.14 V
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 2500)
1,401
(excl. BTW)
1,695
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 1,401
€ 3.502,50
*prijsindicatie
Related Products
The Microchip MCP2551 is a high-speed CAN Transceiver ...
Description:
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...
Infineon’s CAN (Control Area Network) transceivers are designed ...
Description:
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. ...
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:. RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...