BALLUFF Capacitive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS-stocknr.:
- 902-7483
- Fabrikantnummer:
- BCS M12B4G1-PSC80H-EP02
- Fabrikant:
- BALLUFF
- RS-stocknr.:
- 902-7483
- Fabrikantnummer:
- BCS M12B4G1-PSC80H-EP02
- Fabrikant:
- BALLUFF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Technology | Capacitive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 61mm |
Switching Frequency | 100 Hz |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Housing Material | Stainless Steel |
Shielding | Partial |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Standards Met | CE, cULus Listed |
Short Circuit Overload Protection | Yes |