- RS-stocknr.:
- 181-8750
- Fabrikantnummer:
- 16NZ01R
- Fabrikant:
- Eaton
- RS-stocknr.:
- 181-8750
- Fabrikantnummer:
- 16NZ01R
- Fabrikant:
- Eaton
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SI
Productomschrijving
Fuse-link, LV, 16 A, AC 400 V, D01, aR, ultra rapid
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Fuse Type | Ultra Rapid |
Voltage Rating | 400V ac |
Colour | Grey |
Length | 36mm |
Width | 11mm |
Overall Dimensions | 11 Dia. x 36mm |
Includes Indicator | Yes |
Series | Bussmann |
UL Class | D01 |
Breaking Capacity at Maximum Voltage Rating | 50 kA @ 400 V ac |
Size Designation | IEC 60269, VDE 0636 |