- RS-stocknr.:
- 219-9069
- Fabrikantnummer:
- DF2EN50
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 219-9069
- Fabrikantnummer:
- DF2EN50
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TN
Productomschrijving
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 50 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 14mm x 51mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 50A |
Fuse Size | 14 x 51mm |
Voltage Rating | 400V |