RS PRO 1A F Glass Cartridge Fuse, 5 x 20 mm

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 verpakking van 10 eenheden)*

€ 5,64

(excl. BTW)

€ 6,82

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 1.730 stuk(s) vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
10 - 90€ 0,564€ 5,64
100 - 190€ 0,537€ 5,37
200 - 490€ 0,494€ 4,94
500 - 990€ 0,464€ 4,64
1000 +€ 0,431€ 4,31

*prijsindicatie

RS-stocknr.:
668-5966
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Cartridge Fuse

Current Rating

1A

Fuse Size

5 x 20 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Glass

Overall Length

20mm

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-55°C

Series

GFE

Maximum Operating Temperature

125°C

Diameter

5mm

Standards/Approvals

No

Land van herkomst:
TW
This cartridge fuse is designed to International (IEC) Standards for use globally. It is available in cartridge and axial lead form. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.

Features:

• Glass Fuse (glass body, nickel plated brass cap)

• 5 x 20 mm cartridge size

• F Speed Rating

• RoHS compliant and lead-free

Typical applications:

Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:

Industrial

Commercial

Home/Residential

Automotive

Additional information:

Why choose a glass fuse?

Glass and ceramic fuses have similar properties. Glass fuse is great for small items that don't draw a heavy amount of current and blow on a regular basis. It is easy to identify whether the fuse has blown as you can see inside it.

What size is it?

5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.

What Speed is it?

This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload appear. Every fast acting fuse will have the exact speed stated which will be relevant to different overloads.

What are fuses used for?

For the protection of components and equipment from costly damage caused by over-current.

To isolate sub-systems from the main system once a fault has appeared

What is an over-current?

It is a setting where a circuit experiences a current that is higher than the normal operating current.

What is Breaking Capacity?

Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).

Approvals

UL, CSA

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.