- RS-stocknr.:
- 703-8469
- Fabrikantnummer:
- C22G50
- Fabrikant:
- Eaton
- RS-stocknr.:
- 703-8469
- Fabrikantnummer:
- C22G50
- Fabrikant:
- Eaton
Wetgeving en compliance
Productomschrijving
Eaton Cartridge Fuse, 690V AC Voltage Rating, CH22 Fuse Holder - C22G50
Need a component to stop power surges from overwhelming your system? Choose this cartridge fuse from Eaton to get electrical overload protection that just clicks into place. It's a handy option as you can remove it from circuit junctions to help you to locate and isolate faults in your sub-system. Silver-plated copper end caps efficiently conduct electricity while being resistant to corrosion, so you get a long service life. A gG-gL class indicates this is a versatile choice that's ideal for general use. As installation is tool-free, getting set up by hand is quick and simple. If the fuse blows, simply switch it out and replace it with a new one to get things back up and running in no time.
Features & Benefits
• Ceramic body material for durability
• 80kA breaking capacity to handles high current and offer reliable protection
• 50A current rating suits high-power applications
• 80kA breaking capacity to handles high current and offer reliable protection
• 50A current rating suits high-power applications
How many fuses are supplied in a pack?
There are 10 fuses supplied with each pack to ensure you have spares and can protect several devices.
What size is this fuse?
This item is standardised for wide compatibility and measures 22 (diameter) x 58mm (length).
Note
Eaton formerly known as Bussmann
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 50A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Series | Eaton Bussmann |