- RS-stocknr.:
- 848-4103
- Fabrikantnummer:
- JJS-40
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 848-4103
- Fabrikantnummer:
- JJS-40
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Cooper Bussmann - JJS Series
Professional range of Cooper Bussmann quick acting fuses from the JJS series. The fuses are generally used within electric heat circuits, disconnect switches and meters
Body Material - Melamine
Various current ratings available
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Fuse Size | 20.6 x 39.6mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | Melamine |
UL Class | T |
Series | JJS |
- RS-stocknr.:
- 848-4103
- Fabrikantnummer:
- JJS-40
- Fabrikant:
- Cooper Bussmann