- RS-stocknr.:
- 849-4762
- Fabrikantnummer:
- F15BR250V30AS
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Eaton M22 Series Contact Block for Use with N(S)1(-4) Series, NZM1(-4) Series, PN1(-4) Series, 500V, 1NC
€ 6,21
Per stuk
RS-stocknr.: 399-3551
- RS-stocknr.:
- 849-4762
- Fabrikantnummer:
- F15BR250V30AS
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Military Standard 14 x 50mm - F15BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 30A |
Fuse Size | 14 x 51mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Series | F15BR |