- RS-stocknr.:
- 851-1429
- Fabrikantnummer:
- NOS-6
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Eaton Contactor, 230 V ac Coil, 3-Pole, 25 A, 11 kW, 3NO, 400 V ac
€ 82,48
Per stuk
RS-stocknr.: 178-8024
- RS-stocknr.:
- 851-1429
- Fabrikantnummer:
- NOS-6
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Cooper Bussman NOS Series
Professional range of Cooper Bussmann general purpose fuses from the NON series. The fuses are designed to protect lighting, heating and other circuits which are not subject to temporary surges
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 6A |
Fuse Size | 20 x 127mm |
Fuse Speed | M |
Voltage Rating | 600V ac |
Series | NOS |
- RS-stocknr.:
- 851-1429
- Fabrikantnummer:
- NOS-6
- Fabrikant:
- Cooper Bussmann