- RS-stocknr.:
- 851-1551
- Fabrikantnummer:
- FRN-R-5
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 851-1551
- Fabrikantnummer:
- FRN-R-5
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- MX
Productomschrijving
Cooper Bussmann FRN-R Series
Professional range of Cooper Bussmann time delay fuses from the FRN-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
Termination Style - Clip
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 5A |
Fuse Size | 14 x 51mm |
Fuse Speed | T |
Voltage Rating | 125 V dc, 250 V ac |
Series | FRN-R |