- RS-stocknr.:
- 854-9487
- Fabrikantnummer:
- F10A125V30A
- Fabrikant:
- Cooper Bussmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 854-9487
- Fabrikantnummer:
- F10A125V30A
- Fabrikant:
- Cooper Bussmann
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Military Standard 10.32 x 38.1mm - F10A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 30A |
Fuse Size | 10 x 38mm |
Voltage Rating | 125V ac |
Body Material | Ceramic |
Series | F10A |