Subtotaal (1 verpakking van 10 eenheden)*
€ 2,65
(excl. BTW)
€ 3,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3.640 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,265 | € 2,65 |
*prijsindicatie
- RS-stocknr.:
- 911-3470
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 5A | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | F | |
| Voltage | 250V ac | |
| Overall Length | 20mm | |
| Body Material | Ceramic | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RS PRO | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 5A | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed F | ||
Voltage 250V ac | ||
Overall Length 20mm | ||
Body Material Ceramic | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series RS PRO | ||
Diameter 5mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
RS Brand Fast Acting 5 x 20 mm with Lead wire
Product Description
RS brand range of fast acting fuses comes with lead wire so that they can be soldered directly into a circuit board without any need for a fuse holder. These fuses benefit from High Breaking Capacity and a ceramic body.
Features and Benefits
5 x 20 mm.
Ceramic body.
High Breaking Capacity
Lead wires.
Product Application information
These fuses provide protection for electrical circuits.
Gerelateerde Links
- Eaton 5A F Ceramic Cartridge Fuse, 5 x 20 mm
- SIBA 5A F Ceramic Cartridge Fuse, 5 x 20 mm
- Schurter 5A F Ceramic Cartridge Fuse, 5 x 20 mm
- RS PRO 5A F Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse 5A F Ceramic Cartridge Fuse, 5 x 20 mm
- Legrand 5A F Ceramic Cartridge Fuse, 5 x 20 mm
- SIBA 5A F Ceramic Cartridge Fuse, 5 x 25 mm
- Eaton 5A F Glass Cartridge Fuse, 5 x 20 mm