- RS-stocknr.:
- 203-9065
- Fabrikantnummer:
- 09456002013
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-9065
- Fabrikantnummer:
- 09456002013
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Harting T1 SPE cable assembly is perfectly suited for combination with the HARTING SPE connectors. The conductor made from tinned copper and wire size is AWG 22/7 . The 2 wires are twisted in a pair. The outer sheath is made from PUR. Cable length is
It is RoHS compliant
Operating temperature range is -40 °C to +80 °C
Halogen free
It is oil resistant and flame retardant
Operating temperature range is -40 °C to +80 °C
Halogen free
It is oil resistant and flame retardant
Specificaties
Kenmerk | Waarde |
---|---|
Series | T1 Industrial TW1STER |
LAN Category | Cat5 |
Length | 50m |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Sheath Colour | Yellow |
Outer Sheath Material | Polyurethane |