- RS-stocknr.:
- 203-9061
- Fabrikantnummer:
- 33280101001200
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-9061
- Fabrikantnummer:
- 33280101001200
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- LV
Productomschrijving
The Harting T1 SPE copper cable has Harting T1 industrial over moulded connector on both the sides. It has length up to 20 meters. The outer sheath material is made from PUR (polyurethane). It is halogen-free.
It is RoHS compliant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
IP20 protection class
Operating temperature range is -40 °C to +85 °C
It is oil resistant and flame retardant
Specificaties
Kenmerk | Waarde |
---|---|
Series | T1 Industrial TW1STER |
Length | 20m |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Shield Type | Tinned Copper Braid |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Flame Retardant |
Current Rating | 4 A |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Number of Strands | 2 |
Voltage Rating | 60 V dc |