10A Plug In C/Rose c/w 3 Pin Plug White

  • RS-stocknr. 189-1753
  • Fabrikantnummer PCS7310
  • Fabrikant Contactum
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Contactums comprehensive range of Ceiling Accessories includes pendants, lamp holders, junction boxes and a full range of dry lining and metal boxes.

Specificaties
Kenmerk Waarde
Number of Terminals 3
Colour White
Current Rating 10 A
229 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,70
(excl. BTW)
5,69
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 4,70
Related Products
Four tunnel type terminals to allow for loop-in, ...
Description:
Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cableTransparent base aids installationCan be mounted onto standard conduit boxes.
Incorporates a lampholder (1170 WHI), heat resisting PVC ...
Description:
Incorporates a lampholder (1170 WHI), heat resisting PVC insulated and sheathed flexible 0.75mm² two core circular cable complying with BS 6500: 2000 (Table 29) and a ceiling rose fitted with line, neutral, loop-in and earth terminals (1161 WHI).This assembly will ...
Four tunnel type terminals to allow for loop-in, ...
Description:
Four tunnel type terminals to allow for loop-in, which can accept up to 3 x 2.5mm cableTransparent base aids installationCan be mounted onto standard conduit boxes.
Ceiling rose (BESA) with red 4 pin plug.Fixing ...
Description:
Ceiling rose (BESA) with red 4 pin plug.Fixing centres: 50.8 mm diagonal (BESA)Terminals: Phase, neutral, earth, auxiliary & loop in terminals will each accept 5 x 0.75, 5 x 1.00, 4 x 1.50, 3 x 2.50 or 2 x 4.00mm ...