Siemens 35A 000 NH Centred Tag Fuse, gG, 500V ac

  • RS-stocknr. 395-692
  • Fabrikantnummer 3NA6814
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GR
Productomschrijving

NH Fuse Links, 3NA6 Series, Size 000, Type gG

NH fuses with combination sensors
With insulated grip tabs
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Approvals

DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106

Standards

IEC 60269-1, IEC 60269-2, EN 60269-1

Specificaties
Kenmerk Waarde
Fuse Standard CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2
Fuse Size 000
Current Rating 35 A
Voltage Rating 500 V ac
High Rupture Capacity Yes
Overall Length 80mm
Body Width 21mm
Body Length 54mm
Application Category GG
Fuse Type NH
66 op voorraad - levertijd is 1 werkdag(en)
Prijs Each (In a Pack of 3)
4,63
(excl. BTW)
5,60
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
3 - 27
€ 4,63
€ 13,89
30 - 147
€ 4,167
€ 12,501
150 - 297
€ 4,017
€ 12,051
300 - 747
€ 3,88
€ 11,64
750 +
€ 3,75
€ 11,25
*prijsindicatie
Related Products
NH fuse links with front indicatorThe front-face red ...
Description:
NH fuse links with front indicatorThe front-face red indicator signals when the fuse cuts outOperating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.
High quality contacts for low power lossFitted with ...
Description:
High quality contacts for low power lossFitted with leaf spring fuse blown indicatorExternal contacts corrosion protectedVoltage conducting grip lugCadmium and Lead free.
Bussmann NH fuses are square bodied industrial fuses ...
Description:
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN ...
ABB OF series fuse links are specifically designed ...
Description:
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short ...