Cooper Bussmann 63A 00 T Centred Tag Fuse, aR, 1000V ac

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

Cooper Bussmann Square Body Fuses

Cooper Bussmann square body fuses are ultra-fast fuses designed for use in protection of semiconductors, UPS, rectifiers, static relays and converters.

Note

Stock number 851-1902 (manufacturer part number 170H0236) is a micro switch accessory for the Solar PV series fuses.

Specificaties
Kenmerk Waarde
Fuse Standard DIN 43620
Fuse Size 00
Current Rating 63 A
Voltage Rating 1000 V ac
Fuse Speed T
Overall Length 78.5mm
Tag Width 15mm
Body Height 52mm
Body Width 60mm
Body Length 30mm
Application Category AR
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 6)
119,442
(excl. BTW)
144,525
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
6 +
€ 119,442
€ 716,652
*prijsindicatie
Related Products
Semiconductor protection fusesOperating class aR (partial-range semiconductor protection)With ...
Description:
Semiconductor protection fusesOperating class aR (partial-range semiconductor protection)With blade contacts, for installation in NH fuse bases or load switchesSITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as ...
Fuse-link, LV, 20 A, AC 690 V, NH000, ...
Description:
Fuse-link, LV, 20 A, AC 690 V, NH000, gL/gG, dual indicator, live gripping lugs.
Fuse-link, LV, 400 A, AC 690 V, NH3, ...
Description:
Fuse-link, LV, 400 A, AC 690 V, NH3, gL/gG, dual indicator, live gripping lugs.
Fuse-link, high speed, 700 A, AC 690 V, ...
Description:
Fuse-link, high speed, 700 A, AC 690 V, , aR,dual indicator, live gripping lugs.