- RS-stocknr.:
- 180-3030
- Fabrikantnummer:
- TF037C-2100-F
- Fabrikant:
- Nidec Components
- RS-stocknr.:
- 180-3030
- Fabrikantnummer:
- TF037C-2100-F
- Fabrikant:
- Nidec Components
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Aerodynamic bearings
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration
High static pressures
Long life due to aerodynamic bearings without heat dependence
Two type available with or without mounting bracket
Compact / Light weight
Low vibration
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 1.6L/s |
Series | TF037C |
Height | 50.5mm |
Width | 40.4mm |
Depth | 54mm |
Dimensions | 40.4 x 50.5 x 54mm |
Fan Speed | 40000rpm |
Noise Level | 67dB(A) |
Bearing Type | Ball |
Static Pressure | 4000Pa |
Commutation Type | Brushless |
Maximum Current | 1.2A |
Direction of Curve | Forward |
Outlet Diameter | 17mm |
Inlet Diameter | 18mm |
Special Features | Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0 |
Termination Type | Header |