- RS-stocknr.:
- 825-7816
- Fabrikantnummer:
- R4E310-AE13-16
- Fabrikant:
- ebm-papst
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 825-7816
- Fabrikantnummer:
- R4E310-AE13-16
- Fabrikant:
- ebm-papst
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 115 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 2380m³/h |
Series | R4E310 |
Width | 310mm |
Fan Speed | 1650rpm |
Noise Level | 66dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |