Linear Technology LTC1144CS8#PBF, Charge Pump Step Down, -18 -2 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specificaties
Kenmerk Waarde
Converter Type Step Down
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Length 5mm
Maximum Operating Supply Voltage 18 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -2 V
Minimum Operating Supply Voltage 2 V
Width 3.99mm
Minimum Output Voltage -18 V
Minimum Operating Temperature 0 °C
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
52 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
5,25
(excl. BTW)
6,35
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 5,25
10 - 49
€ 4,30
50 - 99
€ 3,94
100 - 199
€ 3,67
200 +
€ 3,41
Verpakkingsopties
Related Products
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The LTC®3331 integrates a high voltage energy harvesting ...
Description:
The LTC®3331 integrates a high voltage energy harvesting power supply plus a buck-boost DC/DC powered from a rechargeable battery to create a single output supply for alternative energy applications. A 10mA shunt allows simple charging of the battery with harvested ...
Description:
The MCP1810 is a 150 mA (for VR ≤ 3.5V), 100 mA (for VR > 3.5V) low dropout (LDO) linear regulator that provides high-current and low-output voltages, while maintaining an ultra-low 20 nA of quiescent current during device operation. In ...