Texas Instruments MSP-TS430PZ100USB, Chip Programming Adapter 100 Pin ZIF Socket Board for MSP430F563x, MSP430F663x,
- RS-stocknr.:
- 819-7512
- Fabrikantnummer:
- MSP-TS430PZ100USB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 819-7512
- Fabrikantnummer:
- MSP-TS430PZ100USB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
MSP-TS430PZ100USB, MSP430F663x 100-Pin Target Board, ZIF
Texas Instruments MSP-TS430PZ100USB is a standalone 100-pin ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F663x and MSP430F563x Flash parts in a 100-pin QFP package.
Development board (MSP-TS430PZ100USB) with a 100-pin ZIF socket fitting MSP430 derivatives in 100-pin QFP (PZ) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header
Supports all debugging interfaces using a standard 14-pin JTAG header
Contents
JTAG Header cable
Two MSP430F6638iPZ flash silicon device
Two MSP430F6638iPZ flash silicon device
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | 100 Pin ZIF Socket Board |
For Use With | MSP430F563x, MSP430F663x, MSP430F665x |