Eaton NZM Assembly Kit for use with N1(-4), NZM1(-4), PN1(-4)
- RS-stocknr.:
- 241-496
- Fabrikantnummer:
- 125957 NZM1-XHB-DAR
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 340,00
(excl. BTW)
€ 411,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 340,00 |
*prijsindicatie
- RS-stocknr.:
- 241-496
- Fabrikantnummer:
- 125957 NZM1-XHB-DAR
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Assembly Kit | |
| Range | NZM | |
| For Use With | N1(-4), NZM1(-4), PN1(-4) | |
| Standards/Approvals | UL/CSA, CE marking, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), CSA (File No. 22086), IEC, IEC60947, NFPA79, RoHS conform, UL, UL489, UL508A, UL (Category Control Number DIHS), UL (File No. E140305) | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Assembly Kit | ||
Range NZM | ||
For Use With N1(-4), NZM1(-4), PN1(-4) | ||
Standards/Approvals UL/CSA, CE marking, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1437-01), CSA (File No. 22086), IEC, IEC60947, NFPA79, RoHS conform, UL, UL489, UL508A, UL (Category Control Number DIHS), UL (File No. E140305) | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Eaton Circuit breaker stands out as an essential component for both power circuit protection and emergency stop applications. Designed with versatility and reliability in mind, this series not only enhances operational safety but also simplifies installation. Incorporating a door coupling rotary handle for safety and ease of use, the product ensures compliance with international standards while providing exceptional protection against electrical hazards.
External warning plate enhances user safety and compliance
Robust construction meets North American safety standards
Suitable for multiple applications including power circuit breakers and switch disconnectors
Enhanced busbar tag shroud provides an additional layer of protection
Compatible with various switchgear configurations benefiting panel builders
Gerelateerde Links
- Eaton NZM Assembly Kit for use with PN1(-4) N1(-4)
- Eaton NZM Mechanical Interlock for use with NZM1 (-4) NZM1-NA PN1 (-4) PN1-4 NZM1, N (S) 1 (-4)
- Eaton NZM Handle for use with NZM1(-4) PN1(-4)
- Eaton NZM Handle for use with N(S)1(-4) NZM1(-4)
- Eaton NZM Assembly Kit for use with PN1(-4) N(S)1(-4)
- Eaton NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton NZM Terminal Cover for use with NZM1 N1
- Eaton NZM Rear Support for use with N1 NZM1, PN1