Eaton NZM Assembly Kit for use with N(S)1(-4), NZM1(-4), PN1(-4)

Subtotaal (1 eenheid)*

€ 317,00

(excl. BTW)

€ 383,57

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 317,00

*prijsindicatie

RS-stocknr.:
246-005
Fabrikantnummer:
125958 NZM1-XHB-DA-NA
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Accessory Type

Assembly Kit

Product Type

Circuit Breaker Accessory

Range

NZM

For Use With

N(S)1(-4), NZM1(-4), PN1(-4)

Standards/Approvals

CSA (Class . 14701), CE, CSA, CSAC. . 509, CSA (File . 086), IEC60947, NFPA79, UL, UL489, ULA, UL (Category Control Number DIHS)

Hazardous Area Certification

No

Vrijgesteld

Land van herkomst:
CN
The Eaton Offers advanced protection and control with its innovative molded case circuit breaker design. Engineered for the North American market, this circuit breaker ensures safety and reliability in demanding applications. With a robust assembly kit that includes additional handles and security features, it meets rigorous industry standards and provides optimal operational efficiency. Furthermore, this product’s user-friendly installation complements its exceptional performance, allowing electrical contractors to install with confidence. The commitment to excellence shines through in its thoughtful design, providing efficient heat dissipation while maintaining critical safety a critical features. It stands as a symbol of reliability and sophistication in electrical distribution systems.

Designed for seamless integration with existing systems

Enhanced durability through high quality components

Lockable door interlock feature for added safety

Compatible with a wide range of switch disconnectors

IP66 protected to withstand harsh environmental conditions

Complies with multiple international standards for ultimate security

Utilises advanced electromagnetic compatibility for improved performance

Includes an external warning marking plate for clear communication

Facilitates easy temperature rise calculations with professional support

Offers flexible padlocking capability to prevent unauthorised access

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.