Eaton NZM Assembly Kit for use with PN1(-4), NZM1(-4), N(S)1(-4)
- RS-stocknr.:
- 254-554
- Fabrikantnummer:
- 266626 NZM1-XHB
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 111,00
(excl. BTW)
€ 134,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 111,00 |
*prijsindicatie
- RS-stocknr.:
- 254-554
- Fabrikantnummer:
- 266626 NZM1-XHB
- Fabrikant:
- Eaton
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Eaton | |
| Accessory Type | Assembly Kit | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| For Use With | PN1(-4), NZM1(-4), N(S)1(-4) | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, EN 60947, CSA Group C22.2 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Assembly Kit | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
For Use With PN1(-4), NZM1(-4), N(S)1(-4) | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, EN 60947, CSA Group C22.2 | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Eaton Circuit breaker is designed to enhance the reliability and efficiency of electrical systems. The robust and versatile circuit breaker is a key component for managing and protecting power distribution, particularly within industrial environments. Engineered for excellence, it features a main switch assembly kit alongside a sleek black handle offering effortless operation. is well-suited for various applications, ensuring compliance with rigorous standards while optimising safety. With significant technical specifications and features designed to address the needs of modern electrical infrastructures, this product combines both functionality and advanced safety measures, making it an essential choice for professional installations.
Robust design ensures long lasting performance in demanding environments
Lockable mechanism provides enhanced safety and prevents unauthorized access
IP66 rating guarantees protection against dust and water ingress
Compatible with a variety of external conductors for flexible integration
Temperature rise data available for precise thermal management
Easily modifiable door interlock for added convenience and security
Compliant with international certifications for peace of mind
External warning plate improves operational safety and visibility
Includes essential installation instructions to streamline setup
Available with resources such as brochures and technical sheets for comprehensive support
Gerelateerde Links
- Eaton NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton NZM Assembly Kit for use with N1(-4) PN1(-4)
- Eaton NZM Assembly Kit for use with PN1(-4) N1(-4)
- Eaton NZM Assembly Kit for use with PN1(-4) NZM1(-4)
- Eaton NZM Assembly Kit for use with N(S)1(-4) NZM1(-4)
- Eaton NZM Assembly Kit for use with PN1(-4) N(S)1(-4)
- Eaton NZM Main Switch Assembly Kit for use with NZM1(-4) N(S)1(-4)
- Eaton NZM Main Switch Assembly Kit for use with N(S)1(-4) PN1(-4)
