Eaton RCCB for use with Accessory For Miniature Circuit Breaker, Accessory For Residual Current Circuit Breaker,

Subtotaal (1 eenheid)*

€ 876,00

(excl. BTW)

€ 1.059,96

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 22 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 876,00

*prijsindicatie

RS-stocknr.:
259-090
Fabrikantnummer:
290171 Z-FW-LP/MO
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Circuit Breaker Accessory

Accessory Type

RCCB

For Use With

Accessory For Miniature Circuit Breaker, Accessory For Residual Current Circuit Breaker, Restarting Device - Pre-Assembled Kits

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Vrijgesteld

Land van herkomst:
AT
The Eaton restarting device-set is designed to ensure optimal performance in industrial and advanced commercial applications. Featuring a robust operational voltage range of 220-240V AC and a frequency of 50/60 Hz, this device effortlessly manages automatic restarts, enhancing system reliability. Its compact design allows for easy installation on top-hat rails, while the universal device fitting ensures compatibility with a variety of configurations. Built with a focus on safety and compliance, it adheres to RoHS regulations, providing peace of mind in both functionality and environmental responsibility. With an impressive operating temperature range from -25 °C to 40 °C, it is tailored for challenging environments, making it a versatile choice for any application.

Designed for seamless installation on standard top-hat rails

Supports automatic restart functionality to improve system uptime

Constructed with a universal device fitting for wide-ranging compatibility

Lightweight design of 0.375 kg enhances ease of handling and placement

Incorporates auto test features for earth leakage to ensure operational safety

Accommodates ambient temperatures as low as -25 °C and up to 40 °C

Conforms to RoHS standards for environmentally friendly operation

Gerelateerde Links