Siemens Alpha Assembly Kit for use with Terminal Block
- RS-stocknr.:
- 629-206
- Fabrikantnummer:
- 8GK4110-8KK12
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 306,00
(excl. BTW)
€ 370,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 306,00 |
*prijsindicatie
- RS-stocknr.:
- 629-206
- Fabrikantnummer:
- 8GK4110-8KK12
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Product Type | Mounting Bracket | |
| Accessory Type | Assembly Kit | |
| For Use With | Terminal Block | |
| Range | Alpha | |
| Standards/Approvals | UKCA, EAC, CE | |
| Hazardous Area Certification | NO | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Mounting Bracket | ||
Accessory Type Assembly Kit | ||
For Use With Terminal Block | ||
Range Alpha | ||
Standards/Approvals UKCA, EAC, CE | ||
Hazardous Area Certification NO | ||
- Land van herkomst:
- DE
The Siemens Quick assembly kit designed for unequipped distribution boards. It features a height of 1350 mm, and includes terminal strips and rows for REG. This kit is ideal for streamlined installation in low-voltage power distribution systems, particularly where modularity and flexibility are key. It offers a convenient and time-saving solution for professionals looking to expand or customize their distribution panels efficiently. The robust design ensures durability and long-term reliability, even in demanding electrical environments.
Designed for modular installations, enhancing versatility
Features a sturdy cover plate with a convenient cut out
Constructed from high quality materials for reliability in demanding environments
No grounding bus included, optimising the design for specific applications
Lightweight design facilitates easier handling and installation processes
Gerelateerde Links
- Siemens Alpha Assembly Kit for use with Terminal Block
- Siemens Alpha Assembly Kit for use with Modular Installation Devices
- Siemens ALPHA 400/630 DIN Adapter Kit for use with Assembly Kit terminal blocks
- Siemens, ALPHA 400/630 Assembly Kit for use with Terminal Block
- Siemens Alpha Adapter Kit for use with ALPHA 400 DIN
- Siemens Alpha Assembly Kit for use with ALPHA DIN
- Siemens Alpha Mounting Kit for use with Terminal Block
- Siemens Alpha Assembly Kit for use with Circuit Breaker
