Siemens Alpha Assembly Kit for use with Bus-Mounting Fuse Bases
- RS-stocknr.:
- 629-362
- Fabrikantnummer:
- 8GK4800-2KK12
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 186,00
(excl. BTW)
€ 225,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 186,00 |
*prijsindicatie
- RS-stocknr.:
- 629-362
- Fabrikantnummer:
- 8GK4800-2KK12
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Assembly Kit | |
| For Use With | Bus-Mounting Fuse Bases | |
| Range | Alpha | |
| Standards/Approvals | CE, EAC, VDE | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Assembly Kit | ||
For Use With Bus-Mounting Fuse Bases | ||
Range Alpha | ||
Standards/Approvals CE, EAC, VDE | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Siemens Assembly kit for bus-mounting fuse bases is an innovative solution designed to optimally integrate with a 60 mm bulbar system. This product allows for both 3-pole and 4-pole configurations, ensuring flexibility in installation. With a height of 300 mm and a width of 250 mm, it provides a compact design without compromising on functionality. The kit includes essential components such as a plastic cover plate and mounting plate, making it a comprehensive solution for your electrical needs. Designed to meet the rigorous demands of modern installations, this assembly kit is suitable for horizontal installation, allowing for a seamless integration into existing setups.
Offers compatibility with both 3 pole and 4 pole configurations
Designed for ease of installation in horizontal positions
Includes a durable plastic cover plate to enhance safety
Optimised for integration with a 60 mm bulbar system
Supports compatibility with NEOZED and DIAZED bulbar components
Compact height and width allow for space efficient installations
Designed to fulfil stringent environmental and safety standards
Gerelateerde Links
- Siemens Alpha Assembly Kit for use with Bus-Mounting Fuse Bases
- Siemens Alpha Assembly Kit for use with Fuse Switch Disconnector
- Siemens Assembly Kit, ALPHA 400/630 Series
- Siemens Alpha Adapter Kit for use with 400/630 DIN Bus-MountingFuse
- Siemens Assembly Kit for use with ALPHA DIN Installation Distributor
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens Alpha Assembly Kit for use with Modular Installation Devices
- Siemens Alpha Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
