Siemens SENTRON Blocking Element for use with Circuit Breaker
- RS-stocknr.:
- 669-662
- Fabrikantnummer:
- 3VA9877-0LB10
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 158,57
(excl. BTW)
€ 191,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 158,57 |
*prijsindicatie
- RS-stocknr.:
- 669-662
- Fabrikantnummer:
- 3VA9877-0LB10
- Fabrikant:
- Siemens
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Siemens | |
| Accessory Type | Blocking Element | |
| Product Type | Block Assembly | |
| Range | SENTRON | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Blocking Element | ||
Product Type Block Assembly | ||
Range SENTRON | ||
For Use With Circuit Breaker | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- MX
The Siemens blocking device for the handle is an accessory designed for the 3-pole circuit breakers 3VA57/58/59 and 3VA67/68/69. This device provides a safety feature by preventing the operation of the breaker handle, ensuring that the circuit breaker remains in a secure, locked position. It is Ideal for situations where you need to prevent accidental switching or unauthorized operation of the circuit breaker, adding an extra layer of protection in electrical systems.
Durable construction ensures longevity and reliability in diverse environments
Conforms to international standards for quality and safety
Modular design allows for customization and scalability depending on needs
Supports efficient energy management, reducing operational costs
Ideal for a wide range of applications, from manufacturing to infrastructure
Gerelateerde Links
- Siemens Locking Device for use with Circuit Breaker 3VA27
- Siemens SENTRON Circuit Breaker Accessory for use with Circuit Breaker
- Siemens SENTRON Handle Locking Device for use with 3VA1 100/160
- Siemens SENTRON Support for use with 3VA57 58/59 3VA67 68/69
- Siemens SENTRON Handle for use with Circuit Breaker 3VA27
- Siemens SENTRON Connecting Terminals for use with Circuit Breakers
- Siemens SENTRON Mounting Rail for use with Circuit Breaker
- Siemens SENTRON Withdrawable Unit for use with Circuit Breaker
