- RS-stocknr.:
- 219-9399
- Fabrikantnummer:
- LV432108
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 2.567,83
(excl. BTW)
€ 3.107,07
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.567,83 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 219-9399
- Fabrikantnummer:
- LV432108
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Schneider Electric Micrologic 6.3 E (Energy) is a 3 poles 3d electronic trip unit used on Compact NSX 630 circuit breakers. This 630A rating electronic trip unit is an optimum choice for all standard and specific applications. It provides also adjustable short-time protection and instantaneous protection against short-circuits. It has an additional and adjustable ground fault protection. Micrologic 6.3 E indicates overloads with Alarm LEDs. The green Ready LED flashes if the circuit breaker is ready to trip. Micrologic 6.3 E is equipped with a display module that gives energy measurement and allows fine adjustment settings. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
It has electronic trip unit technology
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
It has LED indicator
It embeds adjustable long time protection against overloads
It is simple to use
It is space saving
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 630A |
Range | Compact |
Series | Micrologic 6.3 E |
For Use With | Compact NSX 630 Circuit Breakers |
Rated Control Voltage | 690V ac |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS-stocknr.:
- 219-9399
- Fabrikantnummer:
- LV432108
- Fabrikant:
- Schneider Electric