Toughcon TT93 Series, size 16 13A Male Crimp Contact for use with Circular Connector, Wire size 16 → 14 AWG

  • RS-stocknr. 709-3787
  • Fabrikantnummer TT9314P-G2
  • Fabrikant Toughcon
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Toughcon Connector Crimps

A range of connector contacts suitable for use within the Toughcon range of connectors. Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. All models are highly reliable and excellent quality.

Toughcon Connector Crimp Contacts

Series TT93 pins and sockets are precision-punched and correspond to industrial standard size 16. The standard version is made of copper alloy then either tin or gold-plated. A supporting spring made of stainless steel guarantees a tireless connection between pin and socket contact. The contacts can easily be inserted into the plugs and receptacles of the TT and TM series and locked securely. They can be removed again easily and without damage with the aid of the removal tool. The conductors are crimped to the contacts.,For a comprehensive cross reference of component parts please see the selection table on our website

Operating voltage 250V testing voltage.
Current load capacity 13A at 20°C in free air
Contact resistance 5mΩ
Insertion cycles 500 gold, 100 tin-plated
Materials brass, stainless steel

Specificaties
Kenmerk Waarde
Gender Male
Contact Size 16
Wire Size 16 → 14 AWG
Termination Method Crimp
Series TT93
For Use With Circular Connector
Current Rating 13A
Length 27.2mm
Contact Plating Gold
Voltage Rating 250 V
Contact Material Brass, Stainless Steel
Maximum Contact Resistance 5mΩ
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service