TE Connectivity Dust Cap

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

1.5mm and 2.5mm System Accessories

Seal protector,2.5mm system,silicon-elastomer,green
Cover,1.5mm system,2.5mm system,PA 46,black

TE Connectivity Plastic Circular

Specificaties
Kenmerk Waarde
Material Polyamide
Colour Black
4000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Box of 500)
7,252
(excl. BTW)
8,775
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
500 - 1000
€ 7,252
€ 3.626,00
1500 +
€ 6,65
€ 3.325,00
*prijsindicatie
Related Products
A range of hard wearing RoHS compliant, IP68 ...
Description:
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange ...
A compact range of free cable plugs (9·5mm ...
Description:
A compact range of free cable plugs (9·5mm dia.) which mate with either panel mount or PCB mount sockets, all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts. Cable plugs will mate with Chassis, PCB ...
Mates with 179-7938 & 179-7940. Power and signal ...
Description:
Mates with 179-7938 & 179-7940. Power and signal in one unitSimplify overall designQuick connect and disconnectField installable type availableApplicationsMedical equipmentSolar equipmentOutdoor LED displayOutdoor LED lightingWireless outdoor APIndustrial PC.
A range of individual components and kits compatible ...
Description:
A range of individual components and kits compatible with Maxi Buccaneer connectors. Water and dustproof Leading earth pin Scoop proof contactsEasy assembly, no special tooling requiredField serviceable, screw terminationPositive locking keyways, cannot be mis-matedBulkhead adaptor suitable for 45° or 90° ...