Molex 130201 Series Female Dust Cap, 1113

  • RS-stocknr. 822-1933
  • Fabrikantnummer 130201-1113
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Brad® Mini-Change® Accessories

These Brad® Mini-Change® A-Size Dust Caps protect the connector from dust and moisture.

Shell anodized Aluminium
Chain Zinc plated steel
Die cast with steel bead chain and loop
Thread size 7/8" - 16 UN - 2B internal or 2A external

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specificaties
Kenmerk Waarde
Gender Female
Series 130201
Material Anodized Aluminium
Series Number 1113
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-01-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 4)
21,275
(excl. BTW)
25,743
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
4 +
€ 21,275
€ 85,10
*prijsindicatie