RS PRO IPM138N Power Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000V With UKAS Calibration
70 op voorraad - levertijd is 3 à 5 werkdagen . Gekalibreerde producten kunnen niet worden geretourneerd.
Toegevoegd
- RS-stocknr.:
- 192-5788
- Fabrikant:
- RS PRO
- Land van herkomst:
- TW
Aantal stuks | Per stuk |
1 + | € 284,00 |
RS Pro IPM138N Power Clampmeter
Standards
Supplied with
Kenmerk | Waarde |
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 20kΩ |
Model Number | IPM138N |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±(1% rdg + 5dgts) |
Clamp Meter Type | Power Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1% rdg + 5dgts) |
Best DC Voltage Accuracy | ±(0.7% rdg + 5dgts) |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Temperature Measurement Resolution | 0.1 °C, 1°F |
Safety Category Voltage | 600 V, 1000V |
Battery Type | 9V, IEC 6F22, NEDA 1604 |
Absolute Maximum Temperature Measurement | +1000 °C, +1832°F |
Safety Category | CAT II 1000 V, CAT III 600V |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Width | 51mm |
Length | 78mm |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 78 x 51 x 235mm |
DC Voltage Measurement Resolution | 100mV |
Power Source | Battery |
Maximum Conductor Size | 35 (Dia.)mm |
Battery Life | 50 h |
Jaw Capacity Busbars | 35mm |
Weight | 380g |
Safety Category Level | CAT II, CAT III |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage |
Best Temperature Measurement Accuracy | ±1 % |
True RMS | Yes |
Minimum Operating Temperature | 0°C |
Height | 235mm |
AC Voltage Measurement Resolution | 100mV |