- RS-stocknr.:
- 785-2962
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 785-2962
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
ICM 30R Clamp Meter
Digital AC and DC clamp meter with True-RMS reading, Dual hall sensor and a Nickel-Steel alloy jaw mechanism.
True-RMS reading
4000 count digital display
Autoranging
Dual hall sensor
Nickel-Steel alloy jaw mechanism
AC / DC 300 A
AC / DC 600 V
0.5% basic DC Voltage accuracy
1.5% basic AC Voltage accuracy
1.0% basic DC A / AC A accuracy
0.9% basic Ohms accuracy
Continuity beeper
10mA resolution
Auto-Zeroing key for DC Amps
Data hold function
MAX hold function
Auto power off selectable
600 V protection in every range
Up to 22mm Diameter conductor
Insulated input jacks
Hand guard designed
Power Requirement : Alkaline AAA size 1.5V x 2
4000 count digital display
Autoranging
Dual hall sensor
Nickel-Steel alloy jaw mechanism
AC / DC 300 A
AC / DC 600 V
0.5% basic DC Voltage accuracy
1.5% basic AC Voltage accuracy
1.0% basic DC A / AC A accuracy
0.9% basic Ohms accuracy
Continuity beeper
10mA resolution
Auto-Zeroing key for DC Amps
Data hold function
MAX hold function
Auto power off selectable
600 V protection in every range
Up to 22mm Diameter conductor
Insulated input jacks
Hand guard designed
Power Requirement : Alkaline AAA size 1.5V x 2
Standards
IEC 61010 CAT. II 600V, CAT. III 300V
Supplied with
Test leads, batteries, manual and carrying case
Specificaties
Kenmerk | Waarde |
---|---|
Absolute Maximum AC Current Measurement | 300A ac |
Absolute Maximum DC Current Measurement | 300A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Model Number | ICM30R |
Calibrated | UKAS |
AC Current Measurement Resolution | 10 mA ac, 100mA ac |
DC Current Measurement Resolution | 10 mA dc, 100mA dc |
Best DC Current Accuracy | + 5 Digits, ±3% |
Clamp Meter Type | Continuity, Current, Resistance, Voltage |
Best AC Current Accuracy | + 5 Digits, ±2% |
Best AC Voltage Accuracy | + 5 Digits, ±2% |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance |
Best DC Voltage Accuracy | + 5 Digits, ±0.5% |
True RMS | Yes |
Battery Type | AAA |
Safety Category | CAT III 300V |
Best Resistance Measurement Accuracy | + 5 Digits, ±2.5% |
Display Type | LCD |
Power Source | Battery |
Width | 66mm |
Resistance Measurement Resolution | 1kΩ |
Dimensions | 192 x 66 x 27mm |
DC Voltage Measurement Resolution | 1 V dc, 1 mV dc, 10 mV dc, 100 mV dc, 100µV dc |
Length | 192mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Height | 27mm |
AC Voltage Measurement Resolution | 1 V ac, 1 mV ac, 10 mV ac, 100 mV ac, 100µV ac |
Maximum Conductor Size | 22 (Dia.)mm |
Battery Life | 60 h |
Weight | 205g |
Safety Category Level | CAT III |
Safety Category Voltage | 300V |